Noga Deburring Blade, 5.5 mm, High Speed Steel Blade, R1 Blade
- RS Stock No.:
- 123-0913
- Manufacturer:
- Noga
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 123-0913
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Blade | |
| Blade Type | R1 | |
| Maximum Cutting Capacity | 5.5mm | |
| Blade Use | Deburring | |
| Minimum Cutting Capacity | 3mm | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Blade | ||
Blade Type R1 | ||
Maximum Cutting Capacity 5.5mm | ||
Blade Use Deburring | ||
Minimum Cutting Capacity 3mm | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
RS Pro Countersink Blade
RS Pro countersink blade for use with RS Pro reversible countersink deburring tool.
Features and Benefits
90° countersink blade
Blade material: HSS M2
Blade hardness: 62 - 64 HRC
Attached to reversible countersink
Application Information
RS Pro countersink blade ideal for your deburring application
Supplied with
Grub Screw
Related links
- Noga N3 Series Deburring Tool Deburring Blade High Speed Steel Blade, N3 Blade
- Noga Deburring Blade S150 Blade
- RS PRO Deburring Tool High Speed Steel Blade
- Noga Deburring Tool Deburring Blade S10 Blade
- Noga Deburring Tool Deburring Blade S30 Blade
- Noga Deburring Tool Deburring Blade S35 Blade
- Noga UBURR Series Deburring Blade Straight Blade
- Noga Deburring Tool High Speed Steel Blade
