Noga RC Series Deburring Blade, 22 mm, Carbide Blade
- RS Stock No.:
- 195-4810
- Mfr. Part No.:
- BR3101
- Manufacturer:
- Noga
Subtotal (1 unit)*
€57.01
(exc. VAT)
€70.12
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.01 |
*price indicative
- RS Stock No.:
- 195-4810
- Mfr. Part No.:
- BR3101
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Blade | |
| Blade Use | Deburring | |
| Maximum Cutting Capacity | 22mm | |
| Minimum Cutting Capacity | 10mm | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Series | RC | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Blade | ||
Blade Use Deburring | ||
Maximum Cutting Capacity 22mm | ||
Minimum Cutting Capacity 10mm | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Series RC | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
R3C Replacement blade for use with RC2300
Unique carbide blade with double cutting edges
Very fine tool for deburring both back and front sides of holes
TO REPLACE THE BLADE: Pull the aluminium knob out of the tool.
At its end is a hexagonal key with which you can remove and replace the small mounting screw
Blade range: 10-22mm
Related links
- Noga TB Series Deburring Tool, Carbide Blade
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- Noga UBURR Series Deburring Blade Straight Blade
- Noga CR 2000 Series Deburring Tool Blade Deburring Blade CR 2200 Blade
- Noga N3 Series Deburring Tool Deburring Blade High Speed Steel Blade, N3 Blade
- Noga S10 Series for Deburring Aluminium and Plastic High Speed Steel Blade, S10
- Noga NG Series Deburring Tool Kit, Steel Blade
- Noga EZ Burr Pro Series Deburring Tool Kit, High Speed Steel Blade
