Tivoly Burr, Carbide Blade
- RS Stock No.:
- 270-5331
- Mfr. Part No.:
- 10316070002
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€182.68
(exc. VAT)
€224.70
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €182.68 |
*price indicative
- RS Stock No.:
- 270-5331
- Mfr. Part No.:
- 10316070002
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Burr | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Burr | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 5 carbide rotary burrs has carbide head that enables an excellent throughout rate and very high resistance to wear, suitable for very high rotation speeds in the majority of metals.
Cylindrical shank
Related links
- Tivoly Burr, Carbide Blade
- Tivoly Burr Cutter Blade Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS PRO Tree Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- Tivoly High Speed Cutter Cutter Blade Blade
