Tivoly High Speed Cutter, Carbide Blade, Cutter Blade Blade

Subtotal (1 unit)*

€57.91

(exc. VAT)

€71.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.91

*price indicative

RS Stock No.:
270-5354
Mfr. Part No.:
10317710800
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Blade Type

Cutter Blade

Product Type

High Speed Cutter

Standards/Approvals

No

Blade Material

Carbide

Overall Length

65mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Tivoly 1031771 series norm tapered carbide file cutter is high performance carbide file cutter milling. It has versatile use thanks to its substrate and diamond tooth geometry.

Especially for weld bead

Excellent surface finish

Superior long life

Chip breaker teeth

Related links

Recently viewed