Tivoly Burr, Carbide Blade

Subtotal (1 unit)*

€32.30

(exc. VAT)

€39.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.30

*price indicative

RS Stock No.:
270-5370
Mfr. Part No.:
10318520800
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Burr

Standards/Approvals

No

Blade Material

Carbide

Overall Length

63mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly carbide rotary burr is high performance rotary burr that can withstand the majority of metals and composite metals. Teeth with chip breakers guaranteed an excellent surface condition and ease of use.

Effective Chips removal

Excellent surface finish

Superior long life

Chip breaker teeth

Cylindrical shank

Related links