Dormer P609 Series Oval Deburring Tool, 9.6 mm Carbide
- RS Stock No.:
- 272-9447
- Mfr. Part No.:
- P6099.6X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€38.41
(exc. VAT)
€47.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.41 |
*price indicative
- RS Stock No.:
- 272-9447
- Mfr. Part No.:
- P6099.6X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Oval | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 9.6mm | |
| Overall Length | 60mm | |
| Shank Diameter | 6mm | |
| Series | P609 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Oval | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 9.6mm | ||
Overall Length 60mm | ||
Shank Diameter 6mm | ||
Series P609 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for round edge contouring. It has carbide tipped with toughened and hardened steel shank and bright finish. This rotary burr offers carbide head with toughened and hardened steel shank. It is a first choice for stainless steels.
E shape oval burr
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Related links
- Dormer P609 Series Oval Deburring Tool, 12.7 mm Carbide
- Dormer P609 Series Oval Deburring Tool, 8 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 9.6 mm Carbide
- Dormer P819 Series Cone Deburring Tool, 9.6 mm Carbide
- Dormer P703 Series Cylindrical Deburring Tool, 9.6 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 9.6 mm Carbide
