Dormer P611 Series Ball Nosed Tree Deburring Tool, 3 mm Carbide
- RS Stock No.:
- 272-9449
- Mfr. Part No.:
- P6113.0X3.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€14.33
(exc. VAT)
€17.63
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.33 |
*price indicative
- RS Stock No.:
- 272-9449
- Mfr. Part No.:
- P6113.0X3.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Ball Nosed Tree | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 3mm | |
| Overall Length | 38mm | |
| Series | P611 | |
| Shank Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Ball Nosed Tree | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 3mm | ||
Overall Length 38mm | ||
Series P611 | ||
Shank Diameter 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for multi angle contouring, rounding of edges and cutting into hard to reach areas. It has carbide tipped with toughened and hardened steel shank and bright finish. The carbide design is used for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is primary use for curved surface deburring and carving with free hand deburring and carving.
Ball nosed tree shape
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Fillet radii deburring possible
Closed groove deburring and carving possible
Related links
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 6.3 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 3 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 3 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide
