Dormer P621 Series Ball Nosed Cone Deburring Tool, 8 mm Carbide
- RS Stock No.:
- 272-9462
- Mfr. Part No.:
- P6218.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€39.94
(exc. VAT)
€49.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.94 |
*price indicative
- RS Stock No.:
- 272-9462
- Mfr. Part No.:
- P6218.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Ball Nosed Cone | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 8mm | |
| Standards/Approvals | No | |
| Series | P621 | |
| Shank Diameter | 6mm | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Ball Nosed Cone | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 8mm | ||
Standards/Approvals No | ||
Series P621 | ||
Shank Diameter 6mm | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for enlarging holes, rounding edges and surface finishing in tight narrow angles or other hard to reach areas. It has carbide head with toughened and hardened steel shank and bright finish. It is a first choice for stainless steels. It is primary use for closed groove deburring and carving with V groove deburring.
Ball nosed cone shape
Stainless steel cut geometry
Supports Dormer standards
Plain surface deburring possible
Free hand deburring and carving possible
Related links
- Dormer P621 Series Ball Nosed Cone Deburring Tool, 10 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 8 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 8 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 8 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Deburring Tool, 8 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide
