Dormer P811 Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
- RS Stock No.:
- 272-9537
- Mfr. Part No.:
- P8116.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€24.77
(exc. VAT)
€30.47
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.77 |
*price indicative
- RS Stock No.:
- 272-9537
- Mfr. Part No.:
- P8116.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Double | |
| Product Type | Deburring Tool | |
| Head Shape | Ball Nosed Tree | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 6mm | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Series | P811 | |
| Shank Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Double | ||
Product Type Deburring Tool | ||
Head Shape Ball Nosed Tree | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 6mm | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
Series P811 | ||
Shank Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has F shape, DC double cut flute style with close spaced edges for multi angle contouring, rounding of edges and cutting into hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving with fillet radii deburring.
Ball nosed tree shape
Double cut geometry
Supports Dormer standards
Closed groove deburring and carving possible
Free hand deburring and carving primary used
Related links
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 16 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 3 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 6.3 mm Carbide
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
