Dormer P813C Series Pointed Tree Deburring Tool, 3 mm Carbide
- RS Stock No.:
- 272-9550
- Mfr. Part No.:
- P813C3.0X3.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€18.41
(exc. VAT)
€22.64
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.41 |
*price indicative
- RS Stock No.:
- 272-9550
- Mfr. Part No.:
- P813C3.0X3.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Pointed Tree | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Titanium Aluminium Nitride | |
| Standards/Approvals | No | |
| Head Diameter | 3mm | |
| Series | P813C | |
| Shank Diameter | 3mm | |
| Overall Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Pointed Tree | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Titanium Aluminium Nitride | ||
Standards/Approvals No | ||
Head Diameter 3mm | ||
Series P813C | ||
Shank Diameter 3mm | ||
Overall Length 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has G shape, DC double cut flute style with close spaced edges for multi angle contouring and cutting narrow angles in hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for closed groove deburring and carving with V groove deburring.
Pointed tree shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving possible
Related links
- Dormer P813C Series Pointed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P813C Series Pointed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P813C Series Pointed Tree Deburring Tool, 6 mm Carbide
- Dormer P813 Series Pointed Tree Deburring Tool, 3 mm Carbide
- Dormer P613 Series Pointed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P713 Series Pointed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P813 Series Pointed Tree Deburring Tool, 16 mm Carbide
- Dormer P813 Series Pointed Tree Deburring Tool, 8 mm Carbide
