Dormer P815 Series Deburring Tool, 9.6 mm Carbide
- RS Stock No.:
- 272-9558
- Mfr. Part No.:
- P8159.6X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€56.92
(exc. VAT)
€70.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.92 |
*price indicative
- RS Stock No.:
- 272-9558
- Mfr. Part No.:
- P8159.6X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 9.6mm | |
| Standards/Approvals | No | |
| Series | P815 | |
| Overall Length | 65mm | |
| Shank Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 9.6mm | ||
Standards/Approvals No | ||
Series P815 | ||
Overall Length 65mm | ||
Shank Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has H shape, DC double cut flute style with close spaced edges for round edge contouring and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving.
Flame shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving primary use
Related links
- Dormer P815 Series Deburring Tool, 8 mm Carbide
- Dormer P815 Series Deburring Tool, 6 mm Carbide
- Dormer P815 Series Deburring Tool, 3 mm Carbide
- Dormer P815 Series Deburring Tool, 16 mm Carbide
- Dormer P815 Series Deburring Tool, 12.7 mm Carbide
- Dormer P615 Series Deburring Tool, 9.6 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 9.6 mm Carbide
