Dormer P815C Series Deburring Tool, 8 mm Carbide
- RS Stock No.:
- 272-9560
- Mfr. Part No.:
- P815C8.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€45.98
(exc. VAT)
€56.56
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.98 |
*price indicative
- RS Stock No.:
- 272-9560
- Mfr. Part No.:
- P815C8.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Titanium Aluminium Nitride | |
| Standards/Approvals | No | |
| Head Diameter | 8mm | |
| Overall Length | 64mm | |
| Shank Diameter | 6mm | |
| Series | P815C | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Titanium Aluminium Nitride | ||
Standards/Approvals No | ||
Head Diameter 8mm | ||
Overall Length 64mm | ||
Shank Diameter 6mm | ||
Series P815C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has H shape, DC double cut flute style with close spaced edges for round edge contouring and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving.
Flame shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving primary use
Related links
- Dormer P815C Series Deburring Tool, 12.7 mm Carbide
- Dormer P815 Series Deburring Tool, 8 mm Carbide
- Dormer P715 Series Deburring Tool, 8 mm Carbide
- Dormer P615 Series Deburring Tool, 8 mm Carbide
- Dormer P613 Series Pointed Tree Deburring Tool, 8 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 8 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide
- Dormer P707 Series Ball Deburring Tool, 8 mm Carbide
