Noga for Deburring Steel, Aluminium and Plastic Deburring Tool, High Speed Steel Blade, D Type Blade
- RS Stock No.:
- 339-4774
- Mfr. Part No.:
- D50
- Manufacturer:
- Noga
Subtotal (1 bag of 10 units)*
€166.38
(exc. VAT)
€204.65
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €166.38 | €16.638 |
*price indicative
- RS Stock No.:
- 339-4774
- Mfr. Part No.:
- D50
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Tool | |
| Blade Type | D Type | |
| Materials Deburred | Steel, Aluminium and Plastic | |
| Standards/Approvals | ISO 9001 and ISO 14001 | |
| Blade Material | High Speed Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Tool | ||
Blade Type D Type | ||
Materials Deburred Steel, Aluminium and Plastic | ||
Standards/Approvals ISO 9001 and ISO 14001 | ||
Blade Material High Speed Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Adjustable Mini Scraper
Aluminium black anodised handle
12mm hexagonal section x 120mm long fitted with a D75 double ended triangular blade
D75 blade 3.2mm section x 75mm long
Blade can be locked in any position along its length
Ideal for tool and mould making work
For replacement blade see RS 339-4465
Related links
- Noga for Deburring Steel High Speed Steel Blade
- Noga for Deburring Steel High Speed Steel Blade, N1 Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
- Noga NG-3 Series for Deburring Brass and Cast Iron Plastic Deburring Tool N
- Noga for Deburring Sheet Metal Deburring Tool High Speed Steel Blade, Unique Round Cutting Blade Blade
- Noga Deburring Tool, High Speed Steel Blade
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
- Noga EZ Burr Pro Series Deburring Tool, High Speed Steel Blade
