Noga NG-1 Series Deburring Tool Handle, Type S Blade
- RS Stock No.:
- 400-8632
- Mfr. Part No.:
- UH 1000
- Manufacturer:
- Noga
Subtotal (1 unit)*
€14.44
(exc. VAT)
€17.76
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.44 |
*price indicative
- RS Stock No.:
- 400-8632
- Mfr. Part No.:
- UH 1000
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Tool Handle | |
| Blade Type | Type S | |
| Blade Use | Deburring | |
| Standards/Approvals | No | |
| Overall Length | 125mm | |
| Series | NG-1 | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Tool Handle | ||
Blade Type Type S | ||
Blade Use Deburring | ||
Standards/Approvals No | ||
Overall Length 125mm | ||
Series NG-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Noga Deburring Handle UH1000
Robust plastic handle which accepts the SN tool holder.
Fluted Acetyl main body
Serrated collar twists to clamp blade in desired position
Size 130mm long x 26mm max. diameter
Note
This handle will take S and N type blades using the "SN" holder from Noga. It does not accept the seperate S holder or the N holder, we stock this as a spare handle and do not currently offer the SN holder. Please see 339-4342, 339-4724 & 193-9369 for options with blades and holders.
Standards
Holders and Blades not supplied with handles
Related links
- Noga NG-1 Series Deburring Tool Handle, Type S Blade
- Noga NG-1 Handle Series Deburring Tool TC Blade Blade
- Noga NG-1 Series Deburring Tool, High Speed Steel Blade
- Noga NG Series Deburring Tool Kit, Steel Blade
- Noga NG Series Deburring Tool, High Speed Steel Blade
- Noga TB Series Deburring Tool, Carbide Blade
- Noga Platinum Box Series Deburring Tool Kit, Steel Blade
- Noga NG Series Deburring Tool Kit
