Chauvin Arnoux Resistance Decade Box 1 Ω, UKAS

Subtotal (1 unit)*

€378.16

(exc. VAT)

€465.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€378.16

*price indicative

RS Stock No.:
886-442
Mfr. Part No.:
P01197404
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Decade Box

Decade Box Type

Resistance

Accuracy

1 %

Number of Decades

7

Minimum Operating Temperature

-40°C

Decade Test Range

1Ω → 1MΩ

Maximum Operating Temperature

70°C

Weight

6kg

Width

86mm

Length

410mm

Standards/Approvals

No

Height

76mm

Resolution

1 Ω

Calibrated

UKAS

COO (Country of Origin):
CN
The Chauvin Arnoux Resistance box modules for simulation or substitution in the assemblies under test.

Selection by rotary switch

Stopper preventing accidental switching from 10 to 1

Male polarized earth Terminal

Outputs on Ø 4 mm safety terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy