RS Better World

CRC Brākleen VOC Free Brake Cleaner 12 x 400 ml Bulk

Subtotal (1 unit)*

€50.45

(exc. VAT)

€62.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-518
Mfr. Part No.:
33449-AA
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Brake Cleaner

Trade Name

Brākleen VOC Free

Package Type

Bulk

Product Form

Liquid

Package Size

12 x 400 ml

Application

Brakes

Standards/Approvals

OECD 301

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

RoHS Status: Exempt

COO (Country of Origin):
DK
The CRC Water emulsifiable brake cleaner with multiple Active ingredients for effective removal of oil, greases, traffic dirt, brake fluid, transmission fluid, hardened deposits and other contaminants. No need to disassemble parts which reducing maintenance costs.

Readily Biodegradable (≥ 60% by OECD 301)

Very strong degreasing performance

Works as efficiently as typical hydrocarbon solvents

360° spray valve

Non flammable

Easily flushed away with water

Safe for the user

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy