RS Better World
CRC ECO COMPLEX BLUE Industrial Cleaner 1 L Can
- RS Stock No.:
- 131-6299
- Mfr. Part No.:
- 33418
- Manufacturer:
- CRC
Get a bulk buy discount
Add 6 more to save €3.72
View bulk pricing optionsSubtotal (1 unit)*
€15.11
(exc. VAT)
€18.59
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €15.11 | - |
| 6 - 14 | €14.49 | €3.72 |
| 15 + | €14.20 | €13.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 131-6299
- Mfr. Part No.:
- 33418
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Industrial Cleaner | |
| Trade Name | ECO COMPLEX BLUE | |
| Package Type | Can | |
| Product Form | Liquid | |
| Package Size | 1 L | |
| Application | Cleaning | |
| Standards/Approvals | NSF | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Industrial Cleaner | ||
Trade Name ECO COMPLEX BLUE | ||
Package Type Can | ||
Product Form Liquid | ||
Package Size 1 L | ||
Application Cleaning | ||
Standards/Approvals NSF | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Industrial Cleaner, Can - 33418
This industrial cleaner effectively removes grease, oil, lubricants, grime, and tough stains from various washable surfaces. Its eco-friendly formula is suitable for sustainable cleaning, particularly in the food processing, automotive, and manufacturing sectors. The product's versatility addresses diverse cleaning needs, ensuring cleanliness and compliance without compromising safety.
Features & Benefits
• Safe for use on most surfaces, including metals and plastics
• Concentrated and ready-to-use options for convenience
• NSF certified, suitable for use in food handling environments
Applications
• For cleaning machinery, equipment, and parts in automotive services
• Maintains hard surfaces like concrete floors and countertops
• Applicable in both household and industry settings for fabric care
How should the product be applied for heavy contamination?
For heavily soiled surfaces, apply directly without dilution and allow the cleaner to penetrate for 1-2 minutes before rinsing or wiping.
What dilution ratios are recommended for general cleaning?
For general maintenance, a dilution ratio of 10:1 to 40:1 is advised, depending on the level of soil.
Is it safe to use on painted surfaces?
Yes, it is safe for most painted surfaces, ensuring no damage occurs during cleaning.
What should be avoided during the cleaning process?
Avoid using it on leather or non-washable surfaces to prevent damage.
Related links
- CRC ECO COMPLEX BLUE Industrial Cleaner 5 L Can
- CRC Lectra Clean II Industrial Cleaner 5 L Can
- CRC FPS IND ECO DEGR Industrial Cleaner 500 ml Aerosol
- CRC Brākleen H2O Brake Cleaner 5 L Can
- Karcher CA 50 C Cleaner 1 L Can
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- CRC Industrial Degreaser Industrial Cleaner 5 L Aerosol
- CRC Inox Kleen Industrial Cleaner 650ml / 500ml Aerosol
