CRC Fast Dry Degreaser Industrial Cleaner 650ml / 500ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.03

(exc. VAT)

€16.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€13.03
6 - 14€12.48
15 +€12.26

*price indicative

RS Stock No.:
780-5287
Mfr. Part No.:
10227
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Industrial Cleaner

Trade Name

Fast Dry Degreaser

Product Form

Liquid

Package Type

Aerosol

Package Size

650ml / 500ml

Base Material

Fast Drying

Application

Degreasing

Standards/Approvals

No

COO (Country of Origin):
BE

CRC Fast Dry Degreaser, 5L Net Volume, Aerosol Package - 10227


This fast-drying degreasing solvent blend is designed for efficient cleaning, featuring a flash point of less than 0°C and a specific gravity of 0.716. Its effective vapour density of 3 ensures swift evaporation, minimising equipment downtime. Free from chlorinated solvents, this solution provides powerful cleaning.

Features & Benefits


• Quickly dissolves grease and oil for faster cleaning

• Fast evaporation reduces equipment downtime

• Leaves no residue, preventing contamination

• Non-corrosive and stable

• Safe for most plastics and rubbers after testing

• Equipped with a 360° spray valve for maximum coverage

Applications


• Used for cleaning gearboxes and chains

• Suitable for degreasing dies and moulds

• Effective on compressors and pumps

• Ideal for servicing motors and engines

• Appropriate for use on pneumatic tools

Can it be used on sensitive electronic equipment?


No, it is not suitable for sensitive electronics.

Is it safe to apply in confined spaces?


Adequate ventilation should be ensured during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy