DS1135LZ-30+, Delay Line, 3-Taps 30ns 3-Input, 8-Pin SOIC
- RS Stock No.:
- 799-2713P
- Mfr. Part No.:
- DS1135LZ-30+
- Manufacturer:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 799-2713P
- Mfr. Part No.:
- DS1135LZ-30+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Total Number of Taps | 3 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Delay to First Tap | 30ns | |
| Maximum Delay Time | 30ns | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of Independent Delay Inputs | 3 | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Total Number of Taps 3 | ||
Height 1.5mm | ||
Length 5mm | ||
Delay to First Tap 30ns | ||
Maximum Delay Time 30ns | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Number of Independent Delay Inputs 3 | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Related links
- Maxim Integrated Delay Line 20 ns Delay Line 8-Pin μMAX
- Maxim Integrated Delay Line 200 ns Delay Line 8-Pin SOIC
- Renesas Electronics Delay Line, 20-Pin QFN
- Maxim Integrated Delay Line 100 ns Delay Line 8-Pin SOIC
- onsemi Programmable Delay 8.5 ns Delay Line 24-Pin QFN
- Microchip Programmable Delay 14.8 ns Delay Line 32-Pin MLF
- onsemi Programmable Delay 12.2 ns Delay Line 32-Pin LQFP
- Microchip Programmable Delay 14.8 ns Delay Line 32-Pin TQFP
