OKW DeskCase 190 Series White, Grey ABS Desktop Enclosure, 228 mm 76 mm, 216 mm
- RS Stock No.:
- 505-842
- Mfr. Part No.:
- A9084165+A9184001
- Manufacturer:
- OKW
Subtotal (1 unit)*
€77.09
(exc. VAT)
€94.82
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.09 |
*price indicative
- RS Stock No.:
- 505-842
- Mfr. Part No.:
- A9084165+A9184001
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 228mm | |
| External Width | 216mm | |
| External Height | 76mm | |
| Sloped Front | No | |
| Colour | White, Grey | |
| Series | DeskCase 190 | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 228mm | ||
External Width 216mm | ||
External Height 76mm | ||
Sloped Front No | ||
Colour White, Grey | ||
Series DeskCase 190 | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sloped Panel Cases
Impact resistant
Sloped front panels
PCB mounting guides and bosses moulded in walls
Knockout keyhole slots in base
Related links
- OKW DeskCase 190 Series White ABS Desktop Enclosure Sloped Front 156 mm
- OKW DeskCase 190 Series White ABS Desktop Enclosure 190 mm
- OKW DeskCase 190 Series White ABS Desktop Enclosure 168 mm
- OKW DeskCase 190 Series RAL 7032 Off-White White 138 mm
- OKW DeskCase 138 Series White ABS Desktop Enclosure Sloped Front 190 mm
- OKW DeskCase 138 Series Black ABS Desktop Enclosure Sloped Front 190 mm
- OKW DeskCase 138 Series Black ABS Desktop Enclosure Sloped Front 138 mm
- OKW DeskCase 138 Series White ABS Desktop Enclosure Sloped Front 138 mm
