Bopla BoPad Series White ABS Desktop Enclosure Sloped Front, 285 mm 61.2 mm, 198 mm
- RS Stock No.:
- 200-5465
- Mfr. Part No.:
- 35110146.HMT1 BOP 10.1 PQ - 9016
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€56.93
(exc. VAT)
€70.02
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.93 |
*price indicative
- RS Stock No.:
- 200-5465
- Mfr. Part No.:
- 35110146.HMT1 BOP 10.1 PQ - 9016
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 285mm | |
| External Width | 198mm | |
| External Height | 61.2mm | |
| Sloped Front | Yes | |
| Colour | White | |
| Series | BoPad | |
| IP Rating | IP65, IP40 | |
| Standards/Approvals | DIN ISO 16016 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 285mm | ||
External Width 198mm | ||
External Height 61.2mm | ||
Sloped Front Yes | ||
Colour White | ||
Series BoPad | ||
IP Rating IP65, IP40 | ||
Standards/Approvals DIN ISO 16016 | ||
The Bopla BoPad series desktop enclosures are electrical housing enclosures which are made of ABS material. The enclosures are designed for the integration of 7.0 and 10.1 touch screens / displays. It is upgradable to IP65 with design seal BOP_DI.
IP65 rating
Conforms to RoHS 2015/863/EU
Related links
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 90 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 105 mm
- Bopla BoLink Series Grey ABS Enclosure IP40, 46 mm x 285 mm x 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
