METCASE Mettec Series White Aluminium Desktop Enclosure Sloped Front, 230 mm 120 mm, 180 mm
- RS Stock No.:
- 209-5808
- Mfr. Part No.:
- M5723207
- Manufacturer:
- METCASE
Subtotal (1 unit)*
€112.06
(exc. VAT)
€137.83
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.06 |
*price indicative
- RS Stock No.:
- 209-5808
- Mfr. Part No.:
- M5723207
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium | |
| Product Type | Desktop Enclosure | |
| External Length | 230mm | |
| External Width | 180mm | |
| External Height | 120mm | |
| Sloped Front | Yes | |
| Colour | White | |
| Series | Mettec | |
| Internal Mount Type | Vertical, PCB | |
| Standards/Approvals | DIN 41612 | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium | ||
Product Type Desktop Enclosure | ||
External Length 230mm | ||
External Width 180mm | ||
External Height 120mm | ||
Sloped Front Yes | ||
Colour White | ||
Series Mettec | ||
Internal Mount Type Vertical, PCB | ||
Standards/Approvals DIN 41612 | ||
- COO (Country of Origin):
- GB
METcase Mettec Type A Cases
The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.
Features and Benefits
Aluminium front bezel, top and base covers and extruded side and rear panels
Front bezel recessed for fitting optional aluminium front panels
Base panel fitted with earth stud
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Anthracite Grey RAL7016 or Off White RAL9002
Applications
The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.
Supplied with
1 x front bezel, 2 x side extrusions, top and base covers, rear panel extrusion, 4 non slip feet and fixing screws.
Related links
- METCASE Mettec Series White Aluminium Desktop Enclosure 180 mm
- METCASE Mettec Series White Aluminium Desktop Enclosure, 350 x 250 x 50mm
- METCASE Mettec Series White Aluminium Desktop Enclosure, 350 x 250 x 85mm
- METCASE Mettec Series White Aluminium Desktop Enclosure, 230 x 193 x 85mm
- METCASE Mettec Series Grey Aluminium Desktop Enclosure, 230 x 180 x 120mm
- METCASE Mettec Series Grey Aluminium Desktop Enclosure, 250 x 250 x 120mm
- METCASE Mettec Series Grey Aluminium Desktop Enclosure, 230 x 193 x 120mm
- METCASE Mettec Series Grey Aluminium Desktop Enclosure, 230 x 193 x 85mm
