Rittal Grey Sheet Steel Desktop Enclosure, 600x200x350mm
- RS Stock No.:
- 223-9800
- Mfr. Part No.:
- 2696500
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-9800
- Mfr. Part No.:
- 2696500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Body Material | Sheet Steel | |
| External Length | 600 mm | |
| External Width | 350 mm | |
| External Height | 200 mm | |
| External Dimensions | 600x200x350mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Body Material Sheet Steel | ||
External Length 600 mm | ||
External Width 350 mm | ||
External Height 200 mm | ||
External Dimensions 600x200x350mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Rittal desktop enclosure is the most preferred choice for housing and installing display and control components and a keyboard.
Designed to meet IP 55 approvals
Related links
- Rittal Enclosure Series Grey Steel Desktop Enclosure 650 mm
- Rittal Light Grey Sheet Steel 482.6mm
- Hammond 515 Series Grey Aluminium 192.5 mm 103.3 mm, 159 mm
- Hammond 515 Series Grey Aluminium 159 mm 58 mm, 155 mm
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 406 mm
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 305 mm
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 182 mm
- Hammond 515 Series Grey Aluminium 200 mm 58 mm, 300 mm
