Hammond 1599T Series Grey ABS Desktop Enclosure Sloped Front, 220 mm 41 mm, 140 mm

Subtotal (1 unit)*

€15.78

(exc. VAT)

€19.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.78

*price indicative

RS Stock No.:
229-1701
Mfr. Part No.:
1599KTLGY
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Desktop Enclosure

External Length

220mm

External Width

140mm

External Height

41mm

Sloped Front

Yes

Colour

Grey

Series

1599T

IP Rating

IP54

Internal Mount Type

Screw

Standards/Approvals

UL94V- 0

COO (Country of Origin):
US
The Hammond sloping consoles is moulded from flame retardant ABS plastic. This material carries a UL flammability rating of 94V-0. It has short slope form and single removable panel. It is grey in colour and has 220 x 140 x 41mm dimensions.

It has IP54 protection

It is REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy