Pactec Black ABS Desktop Enclosure, 132.1 x 94 x 25.4mm
- RS Stock No.:
- 237-4690
- Mfr. Part No.:
- 73333-510-000
- Manufacturer:
- Pactec
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.59
(exc. VAT)
€11.80
(inc. VAT)
- RS Stock No.:
- 237-4690
- Mfr. Part No.:
- 73333-510-000
- Manufacturer:
- Pactec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 132.1 mm | |
| External Width | 94 mm | |
| External Height | 25.4 mm | |
| External Dimensions | 132.1 x 94 x 25.4mm | |
| Sloped Front | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 132.1 mm | ||
External Width 94 mm | ||
External Height 25.4 mm | ||
External Dimensions 132.1 x 94 x 25.4mm | ||
Sloped Front No | ||
Colour Black | ||
- COO (Country of Origin):
- US
Related links
- Pactec Beige ABS Desktop Enclosure, 132.1 x 94 x 25.4mm
- Pactec LH Black ABS Instrument Case, 105 x 154 x 38mm
- Pactec LH Black ABS Instrument Case, 128 x 129 x 38mm
- Pactec RC Series Black ABS Handheld Enclosure Display Window, 111.8 x 64.8 x 23.6mm
- Pactec Black ABS Handheld Enclosure Integral Battery Compartment 203 mm x 38 mm x, 76 mm
- Pactec KEU Series White ABS Desktop Enclosure 127 x 138.47 x 38.18mm
- Pactec KEU Series White ABS Desktop Enclosure 203.2 x 254.01 x 50.17mm
- Pactec LH64 Black ABS Instrument Case 56 mm 155 mm
