Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front, 164 mm 68.4 mm, 160 mm
- RS Stock No.:
- 284-2166
- Distrelec Article No.:
- 303-95-905
- Mfr. Part No.:
- 35116075.HMT1
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€38.22
(exc. VAT)
€47.01
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.22 |
*price indicative
- RS Stock No.:
- 284-2166
- Distrelec Article No.:
- 303-95-905
- Mfr. Part No.:
- 35116075.HMT1
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 164mm | |
| External Width | 160mm | |
| External Height | 68.4mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | BoPad | |
| IP Rating | IP40, IP65 | |
| Standards/Approvals | EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 164mm | ||
External Width 160mm | ||
External Height 68.4mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series BoPad | ||
IP Rating IP40, IP65 | ||
Standards/Approvals EN 60529 | ||
- COO (Country of Origin):
- RO
The Bopla desktop enclosure with Recessed surface in the upper part for mounting membrane keypads or display windows.
ABS casing Seal made of TPE material
Related links
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 160 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 220 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 118 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 118 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 220 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 150 mm
