Bopla Alu-Topline Series Natural ABS, Aluminium Desktop Enclosure Sloped Front, 232.6 mm 86.2 mm, 150 mm
- RS Stock No.:
- 284-2170
- Distrelec Article No.:
- 303-96-192
- Mfr. Part No.:
- 92385150.HMT1
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€86.31
(exc. VAT)
€106.16
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.31 |
*price indicative
- RS Stock No.:
- 284-2170
- Distrelec Article No.:
- 303-96-192
- Mfr. Part No.:
- 92385150.HMT1
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS, Aluminium | |
| External Length | 232.6mm | |
| External Width | 150mm | |
| External Height | 86.2mm | |
| Sloped Front | Yes | |
| Colour | Natural | |
| Series | Alu-Topline | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS, Aluminium | ||
External Length 232.6mm | ||
External Width 150mm | ||
External Height 86.2mm | ||
Sloped Front Yes | ||
Colour Natural | ||
Series Alu-Topline | ||
IP Rating IP65 | ||
Standards/Approvals EN 60529 | ||
- COO (Country of Origin):
- DE
The Bopla Aluminium Topline enclosure has a recessed area for mounting keyboards or control elements such as hand-held switch.
Robust and easy to assemble
Several PCB slots
Related links
- Bopla Alu-Topline Series Natural ABS 232.6 mm 86.2 mm, 250 mm
- Bopla Alu-Topline Series Natural ABS 232.6 mm 86.2 mm, 200 mm
- Bopla Alu-Topline Series Natural Aluminium 232.6 mm 86.2 mm, 300 mm
- Bopla Alu-Topline Series Natural Aluminium 232.6 mm 86.2 mm, 265 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Light Grey ABS 150 mm 53.2 mm, 181.2
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
