- RS Stock No.:
- 403-907
- Mfr. Part No.:
- T0058736807N
- Manufacturer:
- Weller
1 In stock for delivery within 2 working days
Added
Price Each
€98.99
(exc. VAT)
€121.76
(inc. VAT)
Units | Per unit |
1 + | €98.99 |
- RS Stock No.:
- 403-907
- Mfr. Part No.:
- T0058736807N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller nozzles for HAP 2 and HAP 3 pencils
Tips
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Hot Air Nozzle |
Model Number | NQ35 |
Nozzle Size | 20.5 x 20.5mm |
For Use With | HAP 3000; HAP 200 & HAP 3 Hot Air Iron |
Nozzle Series | NQ |
- RS Stock No.:
- 403-907
- Mfr. Part No.:
- T0058736807N
- Manufacturer:
- Weller