- RS Stock No.:
- 611-9728
- Mfr. Part No.:
- T0058736881N
- Manufacturer:
- Weller
2 In stock for delivery within 2 working days
Added
Price Each
€98.99
(exc. VAT)
€121.76
(inc. VAT)
Units | Per unit |
1 + | €98.99 |
- RS Stock No.:
- 611-9728
- Mfr. Part No.:
- T0058736881N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
Product Details
WHA-300 Hot air station
This small, very compact and standalone hot air station is used for desoldering large CMS.
The air flow and temperature can be adjusted at any time. Heating element power is 700 W, and the integrated fan blade is simply activated by a switch on the handle.
Iron support built into the station for maximum space saving.
Spares can be purchased separately (see "Spare Parts"').
The air flow and temperature can be adjusted at any time. Heating element power is 700 W, and the integrated fan blade is simply activated by a switch on the handle.
Iron support built into the station for maximum space saving.
Spares can be purchased separately (see "Spare Parts"').
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Hot Air - Weller
Specifications
Attribute | Value |
---|---|
Model Number | NR04 |
Desoldering Tool Type | Hot Air Nozzle |
Nozzle Size | 2.5mm |
For Use With | HAP 3000; HAP 200 & HAP 3 Hot Air Iron |
Nozzle Series | NR |
- RS Stock No.:
- 611-9728
- Mfr. Part No.:
- T0058736881N
- Manufacturer:
- Weller