- RS Stock No.:
- 122-7925
- Mfr. Part No.:
- T0058768742N
- Manufacturer:
- Weller
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each
€51.01
(exc. VAT)
€62.74
(inc. VAT)
Units | Per unit |
1 + | €51.01 |
- RS Stock No.:
- 122-7925
- Mfr. Part No.:
- T0058768742N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TNR Hot Air Nozzles
TNR series hot air round de-soldering nozzles suitable for WTHA 1. The nozzles are without a vacuum.
TNR 25
FEATURES and BENEFITS:
For use with WTHA 1 hot air station
Nozzles without a vacuum
Round
For use with WTHA 1 hot air station
Nozzles without a vacuum
Round
Diameter 2.5 mm
TNR 40
Diameter 4 mm
TNR 70
Diameter 7 mm
Hot Air - Weller
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Hot Air Nozzle |
Nozzle Size | 2.5mm |
For Use With | WTHA1 Hot Air Stations |
Nozzle Series | TNR |
- RS Stock No.:
- 122-7925
- Mfr. Part No.:
- T0058768742N
- Manufacturer:
- Weller