- RS Stock No.:
- 122-7928
- Mfr. Part No.:
- T0058768745N
- Manufacturer:
- Weller
4 In stock for delivery within 2 working days
Added
Price Each
€59.00
(exc. VAT)
€72.57
(inc. VAT)
Units | Per unit |
1 + | €59.00 |
- RS Stock No.:
- 122-7928
- Mfr. Part No.:
- T0058768745N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TNRB Hot Air Nozzles
TNRB series of hot air nozzles are round, without a vacuum complete with a 45° bend.
FEATURES and BENEFITS:
For use with WTHA 1 hot air station
Without a vacuuRound
45° bend
For use with WTHA 1 hot air station
Without a vacuuRound
45° bend
TNRB 17
Diameter 1.7 mm
TNRB 60
Diameter 6 mm
Hot Air - Weller
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Hot Air Nozzle |
Nozzle Size | 1.7mm |
For Use With | WTHA1 Hot Air Stations |
Nozzle Series | TNRB |
- RS Stock No.:
- 122-7928
- Mfr. Part No.:
- T0058768745N
- Manufacturer:
- Weller