Metcal DxP Desoldering Gun Tip for use with MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX
- RS Stock No.:
- 762-1409
- Mfr. Part No.:
- DFP-CNL5
- Manufacturer:
- Metcal
17 In stock for delivery within 2 working days
Added
Price Each
€48.55
(exc. VAT)
€59.72
(inc. VAT)
Units | Per unit |
1 + | €48.55 |
- RS Stock No.:
- 762-1409
- Mfr. Part No.:
- DFP-CNL5
- Manufacturer:
- Metcal
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Model Number | DFP-CNL5 |
Desoldering Tool Type | Desoldering Gun Tip |
Nozzle Size | 1.31mm |
For Use With | MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX |
Nozzle Series | DxP |
Tip Shape | Straight Conical |
- RS Stock No.:
- 762-1409
- Mfr. Part No.:
- DFP-CNL5
- Manufacturer:
- Metcal