- RS Stock No.:
- 405-543
- Mfr. Part No.:
- T0051318299N
- Manufacturer:
- Weller
6 In stock for delivery within 2 working days
Added
Price Each
€376.00
(exc. VAT)
€462.48
(inc. VAT)
Units | Per unit |
1 + | €376.00 |
- RS Stock No.:
- 405-543
- Mfr. Part No.:
- T0051318299N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DXV 80 Desoldering Set
Desoldering iron for operation with all Weller desoldering units with 80 W supply
Finger switch to start the extraction process
Tin collection container comprising disposable cartridge and filter
Replacement suction nozzles available under Stock No. 405-3496 ff.
Finger switch to start the extraction process
Tin collection container comprising disposable cartridge and filter
Replacement suction nozzles available under Stock No. 405-3496 ff.
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Kit Type | Desoldering Iron Set |
Desoldering Tool Type | Desoldering Iron |
Output Wattage | 80W |
Kit Contents | AKV Holder, Cleaning Brush, Cleaning Tool, Disposable Cartridges (5 pcs), DX112 Suction Nozzle, DX113 Suction Nozzle, Operating Instructions, Taper Cleaner, Unsoldering Iron |
Model Number | DXV 80 |
- RS Stock No.:
- 405-543
- Mfr. Part No.:
- T0051318299N
- Manufacturer:
- Weller