Digilent Enclosure 250-132 for Eclypse Z7, Black, Green

Subtotal (1 unit)*

€49.42

(exc. VAT)

€60.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.42

*price indicative

RS Stock No.:
204-3242
Distrelec Article No.:
301-77-874
Mfr. Part No.:
250-132
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Enclosure

For Use With

Eclypse Z7

Colour

Black, Green

Body Material

Aluminium

Standards/Approvals

RoHS

The Digilent Eclipse Z7 Enclosure is made up of aluminium. It also has Zmod faceplate.

Sleek, professional appearance

Machined black anodized aluminium housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy