Italtronic Enclosure 25.0610000.OCP for Odroid C1+/C2, Grey
- RS Stock No.:
- 256-4976
- Mfr. Part No.:
- 25.0610000.OCP
- Manufacturer:
- Italtronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4976
- Mfr. Part No.:
- 25.0610000.OCP
- Manufacturer:
- Italtronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italtronic | |
| For Use With | Odroid C1+/C2 | |
| Product Type | Enclosure | |
| Colour | Grey | |
| External Width | 90.5mm | |
| Body Material | ABS | |
| External Depth | 48.3mm | |
| External Height | 106.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
For Use With Odroid C1+/C2 | ||
Product Type Enclosure | ||
Colour Grey | ||
External Width 90.5mm | ||
Body Material ABS | ||
External Depth 48.3mm | ||
External Height 106.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Italtronic DIN Rail Enclosure for Odroid C1+/C2, 6M Modulbox XTS
The Italtronic kit enclosure modulebox XTS 6m odroidc1+-c2 modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Related links
- Italtronic Enclosure 33.0414000.OCP for Odroid C1+/C2, Grey
- Italtronic Enclosure 25.0410000.OCP for Odroid C1+/C2, Grey
- Italtronic Enclosure 25.0610000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 25.0610000.BGB for BeagleBone Black, Grey
- Italtronic Enclosure 25.0610000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 33.0414000.OC4 for Odroid C4, Grey
- Italtronic Enclosure 25.0810000.MEGA for Arduino Mega, Grey
- Italtronic Enclosure 25.0612000.YUN for Arduino Yun, Grey
