Microchip VIDEO-DC-SLVS Card for use with CMOS Image Sensor

Subtotal (1 unit)*

€3,263.36

(exc. VAT)

€4,013.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,263.36

*price indicative

RS Stock No.:
802-924
Mfr. Part No.:
VIDEO-DC-SLVS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Accessory Type

Card

Product Type

Daughter Card

For Use With

CMOS Image Sensor

COO (Country of Origin):
US
The Microchip Video-Dc-Slavs is a specialized daughter card designed to Interface with the Polar Fire Video and Imaging Kit to support SLVS Interface standards. This hardware component enables developers to evaluate and implement high-speed video applications.

Compatibility with the Polar Fire Video and Imaging Kit via a standard mezzanine connector

Integrated power management to supply the necessary voltages for connected sensor modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy