Velleman Components WPM447
- RS Stock No.:
- 839-112
- Mfr. Part No.:
- WPM447
- Manufacturer:
- Velleman Components
Subtotal (1 unit)*
€15.59
(exc. VAT)
€19.18
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.59 |
*price indicative
- RS Stock No.:
- 839-112
- Mfr. Part No.:
- WPM447
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Pump | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Pump | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velleman Group NV mini peristaltic pump provides efficient fluid transfer, making it Ideal for a variety of applications. This device offers precise control and reliability, ensuring optimal performance in various settings.
Operates on a 6 VDC power supply, consuming 5 W for effective performance
Constructed with a silicon tube, ensuring durability and extended life of over 200 hours
Features a flow rate of at least 39 ml/min, allowing for quick fluid dispensing
