Digilent 410-299 Programming Cable for use with Xilinx Tool, JTAG-HS3
- RS Stock No.:
- 134-6435
- Distrelec Article No.:
- 300-44-265
- Mfr. Part No.:
- 410-299
- Manufacturer:
- Digilent
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€58.33
(exc. VAT)
€71.75
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.33 | - |
| 5 - 9 | €55.40 | 5% |
| 10 + | €53.65 | 8% |
*price indicative
- RS Stock No.:
- 134-6435
- Distrelec Article No.:
- 300-44-265
- Mfr. Part No.:
- 410-299
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Programming Cable | |
| For Use With | Xilinx Tool, JTAG-HS3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Development Kit Accessory | ||
Accessory Type Programming Cable | ||
For Use With Xilinx Tool, JTAG-HS3 | ||
Standards/Approvals No | ||
JTAG-HS3 FPGA Programming Cable
The JTAG-HS3 programming cable allows high-speed programming/debugging of Xilinx FPGA and SoC devices from a host PC.
Features
• Separate Vref drives JTAG signal voltages
• Vref can be any voltage between +1.8V and +5V
• USB 2.0 HS port drives JTAG bus at up to 30Mbit/sec
• Compatible with Xilinx ISE 14.1 and newer
• Compatible with Xilinx Vivado 2013.3 and newer
• PC connector: MicroUSB
• JTAG connector: 2 x 7-pin 2mm
• Open-drain buffer on pin 14 allows processor reset of Xilinx Zynq platform
Supported Target Devices
• Xilinx FPGAs;• Xilinx Zynq-7000;• Xilinx CoolRunner™/CoolRunner-II CPLDs;• Xilinx Platform Flash ISP configuration PROMs;• Selected third-party SPI PROMs;• Selected third-party BPI PROMs
Target Devices Not Supported
• Xilinx 9500/9500XL CPLDs;• Xilinx 1700 and 18V00 ISP configuration PROMs;• Xilinx FPGA eFUSE programming
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Note
This cable is not needed for Digilent Xilinx FPGA boards as they have this functionality built-in.
Supplied with
USB cable
Related links
- Digilent 410-249 Programming Adapter for use with Xilinx FPGAs
- Digilent 410-251 Programming Module for use with FPGA Devices
- Digilent 410-308 Programming Module for use with FPGA Devices
- Digilent 410-373 Breadboard for use with Breadboard
- Digilent 410-361 Adapter
- Digilent 410-372 Adapter for use with APSoC Development Board, FPGA
- Digilent 410-384 for use with Breadboard
- Digilent 410-261 for use with Breadboard
