Digilent 410-413 Transistor Tester Adapter for use with Analog Discovery 2 and Analog Discovery (Legacy)
- RS Stock No.:
- 222-2680
- Distrelec Article No.:
- 302-22-107
- Mfr. Part No.:
- 410-413
- Manufacturer:
- Digilent
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€49.80
(exc. VAT)
€61.25
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.80 | - |
| 5 - 9 | €47.93 | 3% |
| 10 + | €46.73 | 6% |
*price indicative
- RS Stock No.:
- 222-2680
- Distrelec Article No.:
- 302-22-107
- Mfr. Part No.:
- 410-413
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Accessory Type | Transistor Tester Adapter | |
| Product Type | Development Kit Accessory | |
| For Use With | Analog Discovery 2 and Analog Discovery (Legacy) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Accessory Type Transistor Tester Adapter | ||
Product Type Development Kit Accessory | ||
For Use With Analog Discovery 2 and Analog Discovery (Legacy) | ||
Standards/Approvals No | ||
The Digilent Transistor Tester can be plugged into the Analog Discovery and enable the use of this instrument without any need for reference circuit set ups, similar to a traditional curve tracer instrument. The adapter is loaded with a 2x15 female connector which can be plugged directly into the Analog Discovery. Components or leads can be attached via the terminal block on the Transistor Tester. The curve tracer instrument in Waveforms allows the Analog Discovery to draw characteristic curves of common devices like diodes, NPN and PNP transistors, and both P- and N-type FETs. However, unlike traditional curve tracer instruments, Waveforms runs on a computer, readily providing measurements, cursors and screenshots that can be taken with the click of a button. This is extremely convenient for lab reports, and much more accurate than a photo of a display.
Works with diodes, NPN and PNP transistors, and P- and N-Type FETs
Connector J2 for E / C / B / E connections
10 kΩ Internal Resistor for Rb
100 Ω Internal Resistor for Rc
Compatible with the Analog Discovery 2 and Analog Discovery (Legacy)
2x15 Analog Discovery connector
Related links
- Digilent 410-405 for use with Analog Discovery
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery 2 Series, 30 MHz PC Based Oscilloscope 2-Channel
- Digilent 410-434 Power for Use with Analog Discovery Studio Max Mixed Signal
- Digilent 410-428 Analogue Discovery Studio Logarithmic Amplifier Development Module for Nexys A7 for Analog Discovery
- Digilent 240-123 Analog Discovery 2 Pro Series 2 Analogue Channels
- Digilent 410-263 BNC Adapter Board for Use with Analogue Discovery 2 Analogue
- Digilent Analog Discovery Pro 5000 Series, 2 GHz Mixed Signal Oscilloscope 5-Channel
