ams OSRAM RMH05-DK-XX Rotary Magnet Holder for use with Adapter Board
- RS Stock No.:
- 232-9712
- Mfr. Part No.:
- RMH05-DK-XX
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.00 | - |
| 5 - 9 | €5.84 | 2% |
| 10 + | €5.70 | 4% |
*price indicative
- RS Stock No.:
- 232-9712
- Mfr. Part No.:
- RMH05-DK-XX
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Rotary Magnet Holder | |
| For Use With | Adapter Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Development Kit Accessory | ||
Accessory Type Rotary Magnet Holder | ||
For Use With Adapter Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The ams rotary magnetic holder is designed to use it on our magnetic rotary position sensor adapter boards for easy evaluation.
Fast prototyping
Quick measurements
Related links
- ams OSRAM AS5600-SO_EK_AB Evaluation Board Evaluation Kit for AS5600 RMH05-DK-XX-1.0
- ams OSRAM AS5600-SO_EK_ST Evaluation Board Evaluation Kit for AS5600 RMH05-DK-XX-1.0
- Brand-Rex MIKROE-5279 Rotary Magnet Holder
- ams OSRAM AS5050A-QF_EK_AB Rotary Angle Sensor Adapter Board for AS5050A AS5050A
- ams OSRAM AS5055A-QF_EK_AB Rotary Angle Sensor Adapter Board for AS5055A AS5055A
- ams OSRAM Adapter Board Development Kit for AS5048B Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047D Motor Control
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5048A Angle Position
