Phoenix Contact 2202546 Printed Circuit Board for use with ME-PLC 40 DEV-KIT
- RS Stock No.:
- 284-6090
- Mfr. Part No.:
- 2202546
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 284-6090
- Mfr. Part No.:
- 2202546
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Printed Circuit Board | |
| Product Type | Development Kit Accessory | |
| For Use With | ME-PLC 40 DEV-KIT | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Printed Circuit Board | ||
Product Type Development Kit Accessory | ||
For Use With ME-PLC 40 DEV-KIT | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Perfboard for the ME-PLC 40 DEV-KIT is hole matrix PCB for self-assembly and offers easy installation.
Housing type DIN rail housing
Operational temperature 110 °C
Related links
- Phoenix Contact Vented Enclosure Type ME-PLC 40 DEV-KIT KMGY Series, Polycarbonate 145 mm 180 mm DIN Rail Enclosure Kit
- Phoenix Contact 2202548 Printed Circuit Board for use with ME-IO 18, 8 DEV-KIT
- Phoenix Contact 2202544 Printed Circuit Board for use with 6 DEV-KIT, BC 107
- Texas Instruments 5-8-LOGIC-EVM Printed Circuit Board for use with 8 pin DCK DCT DRL
- Phoenix Contact 2202546 PC-VME Bus Board 166.8 mm 1.6mm 118.5 mm
- SKF Control Printed Circuit Board Replacement Kit for use with Connector Extension Automatic Lubricator
- PAA-SAMPLE KIT V2 Sonitron Audio Amplifier Module Printed Circuit Board for PAA Sample Kit
- Prototyping Boards
