ADAFRUIT INDUSTRIES 1988 Interface Cable for use with Development Boards
- RS Stock No.:
- 287-6536
- Distrelec Article No.:
- 301-33-575
- Mfr. Part No.:
- 1988
- Manufacturer:
- ADAFRUIT INDUSTRIES
Subtotal (1 unit)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.43 |
*price indicative
- RS Stock No.:
- 287-6536
- Distrelec Article No.:
- 301-33-575
- Mfr. Part No.:
- 1988
- Manufacturer:
- ADAFRUIT INDUSTRIES
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| Product Type | Cable | |
| Accessory Type | Interface Cable | |
| For Use With | Development Boards | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
Product Type Cable | ||
Accessory Type Interface Cable | ||
For Use With Development Boards | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Ribbon Cable used for Raspberry Pi Model with an interfaces of GPIO.
Length is 173mm
Weight is 14.4 g
Related links
- ADAFRUIT INDUSTRIES 938 OLED Display for use with Development Boards
- ADAFRUIT INDUSTRIES 3648 Temperature Sensor for use with Development Boards
- ADAFRUIT INDUSTRIES 2223 Development Kit
- ADAFRUIT INDUSTRIES 254 Development Kit
- ADAFRUIT INDUSTRIES 3857 Development Kit
- ADAFRUIT INDUSTRIES 757 Development Kit for use with PCB Board
- ADAFRUIT INDUSTRIES 935 Development Kit for use with Microcontroller
- Seeed Studio 314990742 for use with Development Boards
