Parallax Inc 28030 USB to Serial (RS232) Adapter for use with Javelin Stamp module, SX-Key software IDE, Parallax BASIC
- RS Stock No.:
- 666-6656
- Mfr. Part No.:
- 28030
- Manufacturer:
- Parallax Inc
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.05
(exc. VAT)
€29.58
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.05 |
| 5 - 9 | €23.75 |
| 10 + | €23.46 |
*price indicative
- RS Stock No.:
- 666-6656
- Mfr. Part No.:
- 28030
- Manufacturer:
- Parallax Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Product Type | Development Kit Accessory | |
| Accessory Type | USB to Serial (RS232) Adapter | |
| For Use With | Javelin Stamp module, SX-Key software IDE, Parallax BASIC Stamp module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Product Type Development Kit Accessory | ||
Accessory Type USB to Serial (RS232) Adapter | ||
For Use With Javelin Stamp module, SX-Key software IDE, Parallax BASIC Stamp module | ||
Standards/Approvals No | ||
USB to Serial RS-232 Adapter
A compact USB to Serial (RS-232) adapter to provide a Virtual Com Port for boards that have a DE9 (9-pin) female serial connector, but require a USB connection to a PC.
USB 1.1 and 2.0 compatible
Connects to a computer via a USB A to Mini-B cable (not included)
DE9 male socket to connect to the target board's serial programming and debugging port
FTDI drivers for most Windows PC operating systems are included with Parallax programming environment software
Drivers for different operating systems are available from FTDI chip
Power supply: +5Vdc from USB port or powered hub
Communication: Full speed USB, full duplex serial from 300baud to 3Mbaud
Dimensions: 51 x 16 x 12mm
Operating temperature range: 0 to +70°C
A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.
Related links
- Parallax Inc BS2-IC BASIC Stamp 2 20 MHz 24-Pin PDIP
- Parallax Inc Flexiforce Thin Film Force Sensor for Flexiforce Demo Kit BASIC Stamp 2 Module
- Parallax Inc SX48AC 20MHz 40-Pin PDIP
- Parallax Inc BASIC Stamp BoE-Bot for BS2-IC for 28202 28106
- Parallax Inc BASIC Stamp BoE MCU Development Kit 28803
- Parallax Inc BASIC Stamp Activity Kit MCU Development Kit 90005
- Siemens License Key Software
- Siemens Remote Device Manager (RDM) License Key Software
