Moore & Wright MW400-01 Dial Indicator 1 mm Max. Measurement, 0.001 mm Resolution, ± 0.004 mm Accuracy, UKAS

Subtotal (1 unit)*

€134.00

(exc. VAT)

€164.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.00

*price indicative

RS Stock No.:
327-111
Mfr. Part No.:
MW400-01
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Maximum Measurement

1 mm

Product Type

Dial Indicator

Accuracy

± 0.004 mm

Resolution

0.001 mm

Dial Size

58mm

Standards/Approvals

DIN 878

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Dial indicators feature a satin chromed body for durability and a double dial indicator design for measuring mm strokes. They are equipped with tungsten carbide contact points, ensuring high precision and long lasting performance in various measurement tasks.

Adjustable bezel with stop screw

Shock proof

Jewel bearings

Compliance to DIN 878 Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy