Moore & Wright MW400-05 Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution, ± 0.016 mm Accuracy
- RS Stock No.:
- 327-326
- Mfr. Part No.:
- MW400-05
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€35.34
(exc. VAT)
€43.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.34 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 327-328
Each
€92.76
(exc. VAT)
€114.09
(inc. VAT)
- RS Stock No.:
- 327-326
- Mfr. Part No.:
- MW400-05
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Dial Indicator | |
| Maximum Measurement | 10 mm | |
| Accuracy | ± 0.016 mm | |
| Resolution | 0.01 mm | |
| Dial Size | 58mm | |
| Standards/Approvals | DIN 878 | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Dial Indicator | ||
Maximum Measurement 10 mm | ||
Accuracy ± 0.016 mm | ||
Resolution 0.01 mm | ||
Dial Size 58mm | ||
Standards/Approvals DIN 878 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Dial indicators feature a satin chromed body for durability and a double dial indicator design for measuring mm strokes. They are equipped with tungsten carbide contact points, ensuring high precision and long lasting performance in various measurement tasks.
Adjustable bezel with stop screw
Shock proof
Compliance to DIN 878 Standard
Related links
- Moore & Wright MW400-05 Dial Indicator 10 mm Max. Measurement ± 0.016 mm Accuracy, UKAS
- Moore & Wright MW400-06 Dial Indicator 10 mm Max. Measurement ±0.016 mm Accuracy, UKAS
- Moore & Wright MW400-06 Dial Indicator 10 mm Max. Measurement ±0.016 mm Accuracy
- Moore & Wright MW400-04 Dial Indicator 5 mm Max. Measurement ± 0.014 mm Accuracy, UKAS
- Moore & Wright MW400-09 Dial Indicator 50 mm Max. Measurement ± 0.04 mm Accuracy, UKAS
- Moore & Wright MW400-03 Dial Indicator 3 mm Max. Measurement ±0.012 mm Accuracy
- Moore & Wright MW400-08 Dial Indicator 30 mm Max. Measurement ± 0.035 mm Accuracy, UKAS
- Moore & Wright MW400-03 Dial Indicator 3 mm Max. Measurement ±0.012 mm Accuracy, UKAS

