Mitutoyo 543-790B-10 Plunger Digital Indicator 12.7 mm Max. Measurement, 0.001 mm Resolution, 0.003 mm Accuracy, UKAS

Subtotal (1 unit)*

€456.17

(exc. VAT)

€561.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 17 unit(s) shipping from 10 November 2026
  • Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€456.17

*price indicative

RS Stock No.:
269-8453
Mfr. Part No.:
543-790B-10
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Plunger Digital Indicator

Maximum Measurement

12.7 mm

Accuracy

0.003 mm

Resolution

0.001 mm

Zero Resettable

Yes

Calibrated

UKAS

COO (Country of Origin):
JP
The Mitutoyo standard digital indicator that is reliable, easy to use and has an in-built absolute sensor means you don’t have to carry out origin setting every time you power it on, saving you time and hassle. It has low voltage, setting errors, ABS data composition error alarms. You can access all functions by using the large, user-friendly buttons on the front of the indicator.

Exceptional battery life

With IP42 protection

Large character height of 9 mm provides good readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy