RS PRO Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy, UKAS
- RS Stock No.:
- 914-0494
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€106.68
(exc. VAT)
€131.22
(inc. VAT)
In Stock
- 135 unit(s) ready to ship
- Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.68 |
*price indicative
- RS Stock No.:
- 914-0494
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Dial Indicator | |
| Maximum Measurement | 10 mm | |
| Accuracy | ±0.008 mm | |
| Resolution | 0.01 mm | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric | |
| Dial Size | 60mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Dial Indicator | ||
Maximum Measurement 10 mm | ||
Accuracy ±0.008 mm | ||
Resolution 0.01 mm | ||
Zero Resettable Yes | ||
Imperial/Metric Metric | ||
Dial Size 60mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Metric Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution, ±0.008 mm Accuracy
This metric plunger dial indicator from the RS PRO range provides a quick and accurate way to measure the clearance between two surfaces.
The plunger dial is easy to read, with a diameter of 60 mm. With a ±0.008 tolerance and hardened, ground racks which slowly turn the anvil, it can provide accurate measurements of up to 10 mm. The dial is adjustable and the indicator features a ball anvil, which is useful for round surfaces. It also includes tolerance pointers if you need to quickly confirm whether a measurement is within acceptable limits.
Plunger dial indicators like this are useful for metalworking and toolmaking applications that require precision, or for general workshop measurements. You'll frequently find them used to verify the clearance of piston decks, crankshafts and other machine-tooled components.
Features and Benefits
• Metric plunger dial indicator
• Accuracy of ±0.008 mm
• Resolution of 0.01 mm
• Minimum measurement of 0 mm
• Maximum measurement of 10 mm
• Features an adjustable dial and bezel lock
• Fitted with a ball anvil
• Built-in tolerance pointers
• Easy-to-read 60 mm dial
• Lug back fitting
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metric Dial Indicator 10 mm Max. Measurement ±0.008 mm Accuracy
- RS PRO Metric Plunger Dial Indicator 25 mm Max. Measurement ±0.008 mm Accuracy, UKAS
- RS PRO Metric Dial Indicator 50 mm Max. Measurement 0.045 FSD mm Accuracy, UKAS
- RS PRO Metric Plunger Dial Indicator 25 mm Max. Measurement ±0.008 mm Accuracy
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy, UKAS
- Facom 812A Metric Dial Indicator 10 mm Max. Measurement UKAS
- RS PRO Metric Dial Indicator 50 mm Max. Measurement 0.045 FSD mm Accuracy
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy
