WIKA Dial Thermometer 160 °C, 12395065

Subtotal (1 unit)*

€30.04

(exc. VAT)

€36.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€30.04

*price indicative

RS Stock No.:
219-7463
Mfr. Part No.:
12395065
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

160°C

Temperature Scale

°C, F

Application

Heater, Ventilation, Refrigeration Industry

Back Mount/Lower Mount

Back

Dial Size

100mm

Connection Design

Removable Thermowell with Retainer Screw

Standards/Approvals

EN 13190

Case Material

Galvanised Steel

RoHS Status: Exempt

The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.

Accuracy class 2 per EN 13190

Nominal size 63, 80, 100 and 160

Scale ranges from -30 to +200 °C

Related links