WIKA Dial Thermometer 60 °C, 14138681
- RS Stock No.:
- 219-7604
- Mfr. Part No.:
- 14138681
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€17.19
(exc. VAT)
€21.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.19 |
*price indicative
- RS Stock No.:
- 219-7604
- Mfr. Part No.:
- 14138681
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Temperature Scale | F, °C | |
| Application | Heater, Refrigeration Industry, Ventilation | |
| Back Mount/Lower Mount | Back | |
| Connection Design | Threaded | |
| Dial Size | 63mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Temperature Scale F, °C | ||
Application Heater, Refrigeration Industry, Ventilation | ||
Back Mount/Lower Mount Back | ||
Connection Design Threaded | ||
Dial Size 63mm | ||
Standards/Approvals EN 13190 | ||
Case Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 to +120 °C
