WIKA Dial Thermometer 0 → 120 °C, 14138715
- RS Stock No.:
- 219-7615
- Mfr. Part No.:
- 14138715
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€12.59
(exc. VAT)
€15.49
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €12.59 |
**price indicative
- RS Stock No.:
- 219-7615
- Mfr. Part No.:
- 14138715
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Temperature Measurement | 120 °C | |
Dial Diameter | 100mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A43 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A43 | ||
Related links
- WIKA Dial Thermometer 0 → +120 °C, 48758350
- WIKA Dial Thermometer 0 → 120 °C, 14141146
- WIKA Dial Thermometer 0 → 120 °C, 14141160
- WIKA Dial Thermometer 0 → +120 °C, 3908275
- WIKA Dial Thermometer 0 → +120 °C, 3908283
- WIKA Dial Thermometer 0 → +120 °C, 48784293
- WIKA Dial Thermometer 0 → +120 °C, 3901793
- WIKA Dial Thermometer 0 → +120 °C, 48803026